Eventus 10202 Hand Tap G (BSP) 1/8" Rh HSS 28mm DIN 5157 7H

MPN
10202
EAN-13
4026558102023
Order Code
11-7949
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £4.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Eventus by Exact offers the 10202 hand tap, a high-speed steel tool designed for right-hand cutting, adhering to DIN 5157 standards. This finish tap, suitable for G (BSP) 1/8" threads with 28 mm specifications, is ideal for precise threading tasks. Commonly used in machining applications, it ensures accurate and durable thread formation.
Type Hand tap
Thread Size 1/8"
DIN Standard DIN 5157
Gradient 28mm
Length 63mm
Material HSS
Misc Attribute Finish tap
Square neck 5.5mm
Tap hole size 8.8mm
Thread handedness Right hand cutting
Thread Length 20mm
Thread spec G (BSP)

Reviews

Be the first to submit a review

Trustpilot