Eventus 10117 Eventus Hand Tap Mf12 1.5mm Right Cut DIN 2181 HSS

MPN
10117
EAN-13
4026558101170
Order Code
11-7948
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £7.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Eventus by Exact 10117 is a precision hand tap featuring a metric Mf12 1.5 mm size, designed for right-hand cutting according to DIN 2181 standards. Made from high-speed steel (HSS), it is ideal for creating precise threads in metalworking applications. This tap is typically used in machining tasks that require accuracy and reliable performance.
Type Hand tap
Thread Size Mf12
DIN Standard DIN 2181
Gradient 1.5mm
Length 70mm
Material HSS
Misc Attribute Finish tap
Square neck 7mm
Tap hole size 10.5mm
Thread handedness Right hand cutting
Thread Length 22mm
Thread spec metric (precision)

Reviews

Be the first to submit a review

Trustpilot