Eventus 10111 Hand Tap Mf10 1mm Right Hand Cutting DIN 2181 HSS 1pc

MPN
10111
EAN-13
4026558101118
Order Code
11-7945
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £5.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Eventus by Exact 10111 Hand Tap is a precision machining tool featuring a Mf10 1 mm metric finish and right-hand cutting design conforming to DIN 2181 standards. Made from high-speed steel (HSS), it is ideal for creating and repairing threads in metal surfaces. Typical applications include use in workshops for tapping operations in various metalworking tasks.
Type Hand tap
Thread Size Mf10
DIN Standard DIN 2181
Gradient 1mm
Length 63mm
Material HSS
Misc Attribute Finish tap
Square neck 5.5mm
Tap hole size 9mm
Thread handedness Right hand cutting
Thread Length 20mm
Thread spec metric (precision)

Reviews

Be the first to submit a review

Trustpilot