Eventus 10108 Hand Tap Precision Mf8 1mm Right Hand DIN 2181 HSS

MPN
10108
EAN-13
4026558101088
Order Code
11-7943
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £4.72 £4.31
10+ £4.06
50+ £3.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Eventus by Exact produces a hand tap known as the 10108, designed for precision metric threading at 1 mm with right-hand cutting. Made from high-speed steel, it is in line with DIN 2181 standards, ensuring durability and accuracy. Typically used in machining processes, this tool is ideal for creating internal threads in metalwork applications.
Type Hand tap
Thread Size Mf8
DIN Standard DIN 2181
Gradient 1mm
Length 56mm
Material HSS
Misc Attribute Finish tap
Square neck 4.9mm
Tap hole size 7mm
Thread handedness Right hand cutting
Thread Length 22mm
Thread spec metric (precision)

Reviews

Be the first to submit a review

Trustpilot