Eventus 10031 Finish Tap M14x2mm Right Hand DIN 352 HSS 1pc

Image Representative of Range

Eventus 10031 Finish Tap M14x2mm Right Hand DIN 352 HSS 1pc

MPN
10031
EAN-13
4026558100319
Order Code
11-7937
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £5.23
10+ £4.93
50+ £4.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Eventus by Exact manufactures the 10031 hand tap, designed for creating metric M14 x 2 mm threads with a right-hand cut. The tap, made from high-speed steel (HSS) and conforming to DIN 352 standards, is ideal for precise and efficient hand tapping applications. Typically used in machining tasks, this durable tool is essential for thread cutting in various metalworking projects.
Type Hand tap
Thread Size M14
DIN Standard DIN 352
Gradient 2mm
Length 80mm
Material HSS
Misc Attribute Finish tap
Square neck 9mm
Tap hole size 12mm
Thread handedness Right hand cutting
Thread Length 30mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot