Eventus 10013 Hand Tap M6 1mm Right Cut DIN 352 HSS 7H Tolerance

MPN
10013
EAN-13
4026558100135
Order Code
11-7930
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £2.34
10+ £2.19
50+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

The Eventus by Exact 10013 is a high-precision machining tool, specifically a roughing hand tap with a metric M6 x 1 mm right-hand cutting thread. Made from high-speed steel (HSS) and compliant with DIN 352 standards, it is designed for reliable and efficient performance in creating or repairing threads in metalworking applications. This hand tap is ideal for use in manufacturing and engineering settings where precise threading is required.
Type Hand tap
Thread Size M6
DIN Standard DIN 352
Gradient 1mm
Length 50mm
Material HSS
Misc Attribute Roughing tap
Square neck 4.9mm
Tap hole size 5mm
Thread handedness Right hand cutting
Thread Length 19mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot