Eventus 10010 Hand Tap M5 0.8mm RH Cutting HSS DIN352 Tolerance 7H

MPN
10010
EAN-13
4026558100104
Order Code
11-7928
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £2.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Eventus by Exact produces the 10010 Hand Tap, a mid-rougher machining tool designed for M5 0.8 mm threads with right-hand cutting. Crafted to DIN 352 standards, this high-speed steel tool is ideal for creating internal threads in metalworking applications. Typical uses include tapping operations in a range of materials, ensuring precision and durability.
Type Hand tap
Thread Size M5
DIN Standard DIN 352
Gradient 0.8mm
Length 50mm
Material HSS
Misc Attribute Mid-rougher
Square neck 4.9mm
Tap hole size 4.2mm
Thread handedness Right hand cutting
Thread Length 16mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot