EVE ER34615 D Size 19000mAh Lithium Battery Cell 3.6V 232532

MPN
232532
Brand
EVE
Order Code
59-6090
  • E
    RoHS Exempt
  • Not available for Export

Discontinued


This 19000mAh lithium battery cell from EVE is based on lithium-thionyl chloride (Li-SOCl2) technology and offers a high operating voltage, high minimum voltage during pulsing, lower self discharge, while non-flammable. With a temperature range of -55 to +85°C, the battery is ideal for applications such as back-up systems, real-time clocks, measuring instruments, alarms and safety equipment, emergency transmitters and electronic tolls.


  • PSU technology: Lithium
  • Temperature range: -55 to +85ºC
  • Battery size: D
  • Capacity (mAh, Ah): 19000mAh
  • Not rechargeable
  • Shelf life: 10 years
  • Temperature range: -55 to +85°C
  • Voltage: 3.6V
  • Material: stainless steel
  • Robust hermetic glass-metal seal
  • Dimensions: height 61.5mm
  • Dimensions: Ø 32.9mm
  • Weight: 100g
  • Manufacturer's part 232532
Dimensions height 61.5mm

Trustpilot