EVE ER22G68 ER22G68 Size 400mAh Lithium Battery Cell 3.6V PCB Pin 232543

MPN
232543
Brand
EVE
Order Code
59-6100

Discontinued


This 400mAh lithium battery cell from EVE is based on lithium-thionyl chloride (Li-SOCl2) technology and offers a high operating voltage, high minimum voltage during pulsing, lower self discharge, while non-flammable. With a temperature range of -55 to +85°C, the battery is ideal for applications such as back-up systems, real-time clocks, measuring instruments, alarms and safety equipment, emergency transmitters and electronic tolls.
  • Comes with 2 solder pins
  • Pin spacing: 7.6mm
  • PSU technology: Lithium
  • Battery type: ER22G68
  • Capacity (mAh, Ah): 400mAh
  • Not rechargeable
  • Material: stainless steel
  • Robust hermetic glass-metal seal
  • Shelf life: 10 years
  • Voltage: 3.6V
  • Weight: 6g
  • Dimensions: height 12.5mm
  • Dimensions: Ø 32.9mm
  • Manufacturer's part 232543
Type Non-standard battery
Battery type ER22G68
Dimensions height 12.5mm
Pin spacing 7.6mm

Trustpilot