EVE ER17335 2/3 A Size 2100mAh Lithium Battery Cell 3.6V 232526

Order Code:

59-6103

Brand: EVE MPN: 232526
  • E
    RoHS Exempt
  • Country of Origin: China
  • Not available for Export
  • View All

Discontinued


This 2100mAh lithium battery cell from EVE is based on lithium-thionyl chloride (Li-SOCl2) technology and offers a high operating voltage, high minimum voltage during pulsing, lower self discharge, while non-flammable. With a temperature range of -55 to +85°C, the battery is ideal for applications such as back-up systems, real-time clocks, measuring instruments, alarms and safety equipment, emergency transmitters and electronic tolls.


  • PSU technology: Lithium
  • Battery type: 2/3A
  • Capacity (mAh, Ah): 2100mAh
  • Not rechargeable
  • Material: stainless steel
  • Robust hermetic glass-metal seal
  • Shelf life: 10 years
  • Voltage: 3.6V
  • Weight: 18g
  • Dimensions: height 33.5mm
  • Dimensions: Ø 33.5mm
  • Manufacturer's part 232526
Battery type 2/3A

Trustpilot