This 1200mAh lithium battery cell from EVE is based on lithium-thionyl chloride (Li-SOCl2) technology and offers a high operating voltage, high minimum voltage during pulsing, lower self discharge, while non-flammable. With a temperature range of -55 to +85°C, the battery is ideal for applications such as back-up systems, real-time clocks, measuring instruments, alarms and safety equipment, emergency transmitters and electronic tolls.
- Equipped with solder pins
- PSU technology: Lithium
- Temperature range: -55 to +85ºC
- Battery size: 1/2 AA
- Capacity (mAh, Ah): 1200mAh
- Non-rechargeable primary cell
- Typical shelf life: 10 years (approx)
- Date marked on battery is manufacturing date
- Temperature range: -55 to +85°C
- Voltage: 3.6V
- Material: stainless steel
- Robust hermetic glass-metal seal
- Height 25.2mm
- Diameter 14.5mm
- Tag length 4.5mm
- Weight: 10g
- Manufacturer's part 233037