EVE ER14250 1/2 AA Size 1200mAh Lithium Battery Cell 3.6V Axial Lead 232584

MPN
232584
Brand
EVE
EAN-13
4260079100513
Order Code
59-6087
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 7 weeks

This 1200mAh lithium battery cell from EVE is based on lithium-thionyl chloride (Li-SOCl2) technology and offers a high operating voltage, high minimum voltage during pulsing, lower self discharge, while non-flammable. With a temperature range of -55 to +85°C, the battery is ideal for applications such as back-up systems, real-time clocks, measuring instruments, alarms and safety equipment, emergency transmitters and electronic tolls.


  • Equipped with axial wire
  • PSU technology: Lithium
  • Temperature range: -55 to +85ºC
  • Battery size: 1/2 AA
  • Capacity (mAh, Ah): 1200mAh
  • Not rechargeable
  • Shelf life: 10 years
  • Temperature range: -55 to +85°C
  • Voltage: 3.6V
  • Material: stainless steel
  • Robust hermetic glass-metal seal
  • Dimensions: height 25.2mm
  • Dimensions: Ø 14.5mm
  • Weight: 10g
  • Manufacturer's part 232584
Type 1/2AA
Capacity 1200mAh
Chemistry Lithium
Dimensions (H x W x D) 14.5 x 25.2mm
Pack Size 1
Terminal Type Axial Lead
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot