EVE EF651625 LTC-7PN Size 750mAh Lithium Battery Cell 3.6V PCB Pin 232542

MPN
232542
Brand
EVE
EAN-13
2050001420190
Order Code
59-6099
  • E
    RoHS Exempt
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 152 in stockAdditional quantity lead time 14 days

This 750mAh lithium battery cell from EVE is based on lithium-thionyl chloride (Li-SOCl2) technology and offers a high operating voltage, high minimum voltage during pulsing, lower self discharge, while non-flammable. With a temperature range of -55 to +85°C, the battery is ideal for applications such as back-up systems, real-time clocks, measuring instruments, alarms and safety equipment, emergency transmitters and electronic tolls.


  • Comes with 4 solder pins
  • Soldering pin interval +/- pin 7.6mm, -/- pin 10.2mm
  • PSU technology: Lithium
  • Temperature range: -55 to +85ºC
  • Battery size: LTC-7PN
  • Capacity (mAh, Ah): 750mAh
  • Non-rechargeable primary cell
  • Typical shelf life: 10 years (approx)
  • Date marked on battery is manufacturing date
  • Voltage: 3.6V
  • Material: stainless steel
  • Robust hermetic glass-metal seal
  • Dimensions: height 14.6mm
  • Dimensions: Ø 25.8mm
  • Weight: 8g
  • Manufacturer's part 232542
Type LTC-7PN
Capacity 750mAh
Chemistry Lithium Thionyl Chloride
Dimensions (H x W x D) 25.8 x 16.8 x 7.0mm
Pack Size 1
Terminal Type Solder Pins
Battery Size LTC-7PN
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot