EVE EF651615 LTC-3PN Size 400mAh Lithium Battery Cell 3.6V PCB Pin 232541

MPN
232541
Brand
EVE
EAN-13
2050001420176
Order Code
59-6097
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 93 availableBack-order availability date - 01/12/2026

This 400mAh lithium battery cell from EVE is based on lithium-thionyl chloride (Li-SOCl2) technology and offers a high operating voltage, high minimum voltage during pulsing, lower self discharge, while non-flammable. With a temperature range of -55 to +85°C, the battery is ideal for applications such as back-up systems, real-time clocks, measuring instruments, alarms and safety equipment, emergency transmitters and electronic tolls.


  • Comes with 4 solder pins
  • Soldering pin interval +/- pin 7.6mm, -/- pin 10.2mm
  • PSU technology: Lithium
  • Temperature range: -55 to +85ºC
  • Battery size: LTC-3PN
  • Capacity (mAh, Ah): 400mAh
  • Non-rechargeable primary cell
  • Typical shelf life: 10 years (approx)
  • Date marked on battery is manufacturing date
  • Voltage: 3.6V
  • Material: stainless steel
  • Robust hermetic glass-metal seal
  • Dimensions: height 14.6mm
  • Dimensions: Ø 16.85mm
  • Weight: 5g
  • Manufacturer's part 232541
Type LTC-3PN
Capacity 400mAh
Chemistry Lithium
Dimensions (H x W x D) 15 x 17 x 7mm
Pack Size 1
Terminal Type Solder Pins
Battery Size LTC-3PN
Dimensions height 14.6mm
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot