EV-Ultra 3 Core and 5 Core with Cat5 Data Cable Range

Manufactured in the UK this EV-Ultra® cable is designed for use in the installation of electric vehicle chargepoints. This cable incorporates power conductors and an enhanced Cat5 screened data cable, encapsulated in a double sheathed design for extra protection.

Whilst designed for use in electric vehicle chargepoints, this cable is also suitable for other installations where power and Cat5 cable is required.

These cables are designed to be installed in air, clipped to surface, on cable tray/ladder work and embedded in concrete. The cables can be laid direct in the ground providing that suitable mechanical protection is in place.

Conductor: Plain Annealed Copper Class 2 Stranded to BS EN 60228
Insulation: Thermosetting XLPE Type GP8 to BS 7655-1.3
Bedding: CarbonTek®
Steel Wire Armour: Galvanised Steel
Sheathing: CarbonTek®
Energy Monitor Cable: Cat5e FTP (foil screened 4 twisted pair)

Description Image Product Buy Pricing (Ex VAT) Colour Length AWG Insulation Material Number of Cores Conductor Cross-section Cable Diameter Conductor Cross Section Sold by Metre
DONCASTER CABLES EV-ULTRA3C710CAT5 3 CORE 10MM + CAT5 DATA CABLE
DONCASTER CABLES EV-ULTRA3C710CAT5 3 CORE 10MM + CAT5 DATA CABLE
Standard range
Order code: 02-1391
MPN: EV-ULTRA3C710CAT5

Order in multiples of 20


Out of stockBack-order availability date - 12/11/2026
20+ £10.08
Price per unit Ex VAT
Black 20m Not Applicable CarbonTek 3 + Cat5e 17.6mm 0.70mm² No
DONCASTER CABLES EV-ULTRA3C716CAT5 EV-ULTRA 3 CORE 16MM + CAT5 DATA CABLE - 20M
DONCASTER CABLES EV-ULTRA3C716CAT5 EV-ULTRA 3 CORE 16MM + CAT5 DATA CABLE - 20M
Standard range
Order code: 02-1393
MPN: EV-ULTRA3C716CAT5

Order in multiples of 20


Available to back orderBack-order availability date - 12/11/2026
20+ £15.11
Price per unit Ex VAT
Black 20m Not Applicable CarbonTek 3 + Cat5e 20.0mm 0.70mm² No
DONCASTER CABLES EV-ULTRA5C6.0CAT5 5 CORE 6MM + CAT5 DATA CABLE - 20M
DONCASTER CABLES EV-ULTRA5C6.0CAT5 5 CORE 6MM + CAT5 DATA CABLE - 20M
Standard range
Order code: 02-1395
MPN: EV-ULTRA5C6.0CAT5

Order in multiples of 20


Available to back orderBack-order availability date - 12/11/2026
20+ £10.24
Price per unit Ex VAT
Black 20m Not Applicable CarbonTek 5 + Cat5e 17.9mm 0.70mm² No
DONCASTER CABLES EV-ULTRA5C710CAT5 EV-ULTRA 5 CORE 10MM + CAT5 DATA CABLE - 20M
DONCASTER CABLES EV-ULTRA5C710CAT5 EV-ULTRA 5 CORE 10MM + CAT5 DATA CABLE - 20M
Standard range
Order code: 02-1397
MPN: EV-ULTRA5C710CAT5

Order in multiples of 20


Available to back orderBack-order availability date - 12/11/2026
20+ £15.51
Price per unit Ex VAT
Black 20M CarbonTek 5 + Cat5e 0.70mm² 19.8mm No
Doncaster Cables MTP2 25.0 2 Meter Tail Pack (2x 6181Y 25mm ,1x 6491X 16mm)
Doncaster Cables MTP2 25.0 2 Meter Tail Pack (2x 6181Y 25mm ,1x 6491X 16mm)
Standard range
Order code: 02-1401
MPN: MTP2 25.0

Despatched same day - 15 in stockAdditional quantity lead time 7 days
1+ £24.38
Price per unit Ex VAT
2M PVC
Doncaster Cables MTP3 25.0 3 Meter Tail Pack (2x 6181Y 25mm ,1x 6491X 16mm)
Doncaster Cables MTP3 25.0 3 Meter Tail Pack (2x 6181Y 25mm ,1x 6491X 16mm)
Standard range
Order code: 02-1402
MPN: MTP3 25.0

Despatched same day - 10 in stockAdditional quantity lead time 7 days
1+ £34.80
Price per unit Ex VAT
3M PVC
Doncaster Cables MTPF1 25.0 1 Meter Tail Pack (2x 6181Y 25mm 1x 6491X 16mm)
Doncaster Cables MTPF1 25.0 1 Meter Tail Pack (2x 6181Y 25mm 1x 6491X 16mm)
Standard range
Order code: 02-1403
MPN: MTPF1 25.0

Despatched same day - 203 in stockAdditional quantity lead time 7 days
1+ £12.48
Price per unit Ex VAT
1M PVC
Doncaster Cables MTPF2 25.0 2 Metre Tail Pack (2x 6181Y 25mm 1x 6491X 16mm)
Doncaster Cables MTPF2 25.0 2 Metre Tail Pack (2x 6181Y 25mm 1x 6491X 16mm)
Standard range
Order code: 02-1404
MPN: MTPF2 25.0

Despatched same day - 12 in stockAdditional quantity lead time 7 days
1+ £24.38
Price per unit Ex VAT
2M PVC
Doncaster Cables MTPF3 25.0 3 Meter Tail Pack (2x 6181Y 25mm 1x 6491X 16mm)
Doncaster Cables MTPF3 25.0 3 Meter Tail Pack (2x 6181Y 25mm 1x 6491X 16mm)
Standard range
Order code: 02-1405
MPN: MTPF3 25.0

Despatched same day - 23 in stockAdditional quantity lead time 7 days
1+ £35.25
Price per unit Ex VAT
3M PVC
Doncaster Cables MTP1 16.0 1 Meter Tail Pack (2x 6181Y 16mm , 1x 6491X 16mm)
Doncaster Cables MTP1 16.0 1 Meter Tail Pack (2x 6181Y 16mm , 1x 6491X 16mm)
Standard range
Order code: 02-1406
MPN: MTP1 16.0

Despatched same day - 48 in stockAdditional quantity lead time 7 days
1+ £11.10
Price per unit Ex VAT
1M PVC
Doncaster Cables MTP3 16.0 3 Meter Tail Pack (2x 6181Y 16mm , 1x 6491X 16mm)
Doncaster Cables MTP3 16.0 3 Meter Tail Pack (2x 6181Y 16mm , 1x 6491X 16mm)
Standard range
Order code: 02-1407
MPN: MTP3 16.0

Despatched same day - 21 in stockAdditional quantity lead time 7 days
1+ £26.33
Price per unit Ex VAT
3M PVC

Trustpilot