EuroQuartz XO91050UITA Crystal oscillator SMD HCMOS 20MHz 7x5x1.4 mm Tape cut

MPN
20.000MHZ XO91050UITA
Brand
EuroQuartz
EAN-13
2050000451188
Order Code
18-9369
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.59
10+ £1.46
100+ £1.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 762 in stock

EuroQuartz 20.000MHZ-XO91050UITA is a surface-mount device (SMD) crystal oscillator designed for high precision frequency control in electronic circuits. Equipped with HCMOS output, this oscillator provides a stable 20 MHz frequency within a compact 7 x 5 x 1.4 mm package, making it suitable for applications with space constraints. It operates reliably over a wide temperature range of -40°C to +85°C, addressing the needs of industrial and commercial environments. Common uses of the EuroQuartz XO91050UITA include clock generation in microcontroller systems, frequency synthesis, and signal processing applications, where precise timing is crucial. With an EAN of 2050000451188, this quartz oscillator is part of EuroQuartz's robust range of active components.
Type Crystal oscillator
Frequency 20,00000MHz
Package Type SMD
Tolerance 50 ppm
Content 1
Dimensions (L x W x H) 7 x 5 x 1.4 mm
Enclosure SMD
Fall Time 4ns
Fan-out 15pF
Height 1.4mm
Inputs 15mA
Length 7mm
Max. operating voltage 3.63V
Maximum Operating Temperature +85°C
Min. operating voltage 2.97V
Mounting Type Surface-mount
Nominal frequency 20.000MHz
Operating temperature (min.) -40°C
Output signal HCMOS
Output Voltage (high) 2.673V
Output Voltage (low) 0.363V
Product Type Crystal oscillator
Slew rate 4ns
Symmetry 40/60 %
Temperature Range -40 - +85°C
Width 5mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot