EuroQuartz XO22050UITA Crystal oscillator SMD HCMOS 20MHz 2.5x2x0.95mm Tape cut

MPN
20.000MHz XO22050UITA
Brand
EuroQuartz
EAN-13
2050001862228
Order Code
18-9367
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £2.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 240 in stock

EuroQuartz XO22050UITA is a surface-mount crystal oscillator that operates at a fixed frequency of 20.000 MHz. With a compact size of 2.5 x 2 x 0.95 mm, it is suitable for high-density electronic applications where space is a constraint. Utilising HCMOS technology, this oscillator ensures a stable clock signal essential for maintaining precise timing in digital circuits. It is particularly well-suited for use in communication devices, consumer electronics, and instrumentation where exact timing and frequency stability are critical. This quartz oscillator is packaged in tape cut form, making it convenient for automated assembly processes in high-volume production environments.
Type Crystal oscillator
Frequency 20,000MHz
Package Type SMD
Tolerance 50 ppm
Content 1
Dimensions (L x W x H) 2.5 x 2 x 0.95 mm
Enclosure SMD
Fall Time 10ns
Fan-out 15pF
Height 0.95mm
Length 2.5mm
Max. operating voltage 3.465V
Maximum Operating Temperature +85°C
Min. operating voltage 3.135V
Mounting Type Surface-mount
Nominal frequency 20.000MHz
Operating temperature (min.) -40°C
Output signal HCMOS
Output Voltage (high) 2.97V
Output Voltage (low) 0.33V
Product Type Crystal oscillator
Slew rate 10ns
Symmetry 40/60 %
Width 2mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot