EuroQuartz 49USMX3050-408518PF EuroQuartz Crystal oscillator 14.7456 MHz 18 pF

EuroQuartz 49USMX3050-408518PF EuroQuartz Crystal oscillator 14.7456 MHz 18 pF

MPN
14.7456MHZ 49USMX/30/50/-40+85/18PF/ATF
Brand
EuroQuartz
EAN-13
2050000452024
Order Code
18-9349
Country of Origin
China
View Full Product Range (34)

Discontinued


EuroQuartz 49USMX3050-408518PF is a crystal oscillator featuring a precise frequency of 14.7456 MHz, specifically designed with an 18 pF load capacitance to ensure optimal performance. Encased in a HC49/SMD package, this component measures 11.35mm x 4.7mm x 4.2mm, providing a compact solution suitable for surface mount technology (SMT) applications. It operates within a wide temperature range from -40 to +85 degrees Celsius, making it an ideal choice for a variety of demanding environments. Essential for applications that require accurate timing and frequency stability, such as in microcontroller systems or communication devices, the oscillator ensures high reliability and performance consistency. This EuroQuartz oscillator is a critical active component in the design of electronics where precise frequency control is required.
Type Crystal oscillator
Frequency 14,745600MHz
Package Type SMD
Tolerance ±30ppm
Capacitance 18pF
Content 1
Dimensions (L x W x H) 11.35 x 4.7 x 4.2 mm
Enclosure SMD 2
Height 4.2mm
Length 11.35mm
Load Capacitance 18pF
Maximum Operating Temperature +85°C
Mounting Type Surface-mount
Nominal frequency 14.7456MHz
Operating temperature (min.) -40°C
Product Type Crystal oscillator
Temperature Range -40 - +85°C
Width 4.7mm

Alternatives (5)


Trustpilot