EuroQuartz 156453 HC49/4H Crystal Oscillator 8.000MHz 18pF -40+85°C ATF 30/50ppm

MPN
8.000MHZ HC49/4H 30/50/-40+85/18PF/ATF
Brand
EuroQuartz
EAN-13
2050000451768
Order Code
18-9395
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £0.332
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 228 in stock

EuroQuartz 8.000MHZ-HC49-4H-30-50-40-18PF crystal oscillator offers precise frequency control in a variety of electronic applications. With a nominal frequency of 8.000 MHz and housed in the HC49/4H package, it provides a load capacitance of 18 picofarads and operates within a temperature range from -40°C to +85°C, making it suitable for a wide range of environmental conditions. Ensuring stability and accuracy, this component features a frequency tolerance of 30 ppm and frequency stability of 50 ppm, essential for microcontroller circuits, radio control oscillator circuits, and scale model applications. Its compact dimensions of 10.26 mm width, 3.5 mm height, and 3.68 mm depth allow for easy integration into space-constrained projects. This quartz crystal is an ideal choice for engineers looking to implement reliable oscillation features in their active components setups.
Type Crystal oscillator
Frequency 8.000000MHz
Package Type Through Hole
Tolerance ± 30 ppm
Capacitance 18pF
Content 1
Dimensions (L x W x H) 3.68 x 10.26 x 3.5 mm
Height 3.5mm
Length 3.68mm
Load Capacitance 18pF
Maximum Operating Temperature +85°C
Maximum Temperature 85°C
Mounting Type Through-hole
Nominal frequency 8.000MHz
Operating temperature (min.) -40°C
Product Type Crystal oscillator
Temperature Range -40 - +85°C
Width 10.26mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot