EuroQuartz 155963 Crystal Oscillator 3.6864MHz HC49/4H -40/85°C 18pF ATF

MPN
3.6864MHZ HC49/4H 30/50/-40+85/18PF/ATF
Brand
EuroQuartz
EAN-13
2050000451591
Order Code
18-9382
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £0.378
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 411 in stock

EuroQuartz 155963 Crystal Oscillator is a precise frequency control component featuring a nominal frequency of 3.6864 MHz encapsulated within the HC49/4H package. It operates with a load capacitance of 18 pF and maintains stable performance across a temperature range from -40°C to 85°C. This crystal oscillator is suitable for a variety of engineering applications, including oscillating circuits in radio control systems, frequency changers, and receiver oscillator circuits, particularly useful in model making and scale model quartz circuits. Its construction ensures reliable resonance frequency stability, making it an ideal component for remote control systems, such as those used in Futaba radio control channel setups, as well as in other electronic devices requiring precise timing sources.
Type Crystal oscillator
Frequency 3.686400MHz
Package Type Through Hole
Tolerance ± 30 ppm
Capacitance 18pF
Content 1
Dimensions (L x W x H) 3.68 x 10.26 x 3.5 mm
Height 3.5mm
Length 3.68mm
Load Capacitance 18pF
Maximum Operating Temperature +85°C
Mounting Type Through-hole
Nominal frequency 3.6864MHz
Operating temperature (min.) -40°C
Product Type Crystal oscillator
Temperature Range -40 - +85°C
Width 10.26mm

Alternatives (3)

Reviews

Be the first to submit a review

Accessories


Trustpilot