EuroQuartz 155270 Crystal Oscillator 14.31818MHz HC49 30/50 -40+85°C 18pF ATF

MPN
14.31818MHZ HC49 30/50/-40+85/18PF/ATF
Brand
EuroQuartz
EAN-13
2050000451478
Order Code
18-9347
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £0.204
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 270 in stock

EuroQuartz 14.31818MHZ-HC49-30-50-40-18PF is a precision crystal oscillator designed for high-stability applications requiring a fixed frequency output. This component operates at a frequency of 14.31818 MHz and is housed in a HC49 package, with dimensions of 10.3 x 13.6 x 4.9 mm, making it suitable for integration into space-constrained electronic assemblies. It features a load capacitance of 18 pF and offers stability of ±30 parts per million over a commercial temperature range of -40 to +85 degrees Celsius. Such specifications make it ideal for applications in radio control oscillators, frequency changers, and receiver oscillator circuits where reliable frequency regulation is key. The EuroQuartz oscillator finds usage in various fields, including model-making, remote control systems, and microcontroller-driven projects, due to its robust performance and versatile operating conditions.
Type Crystal oscillator
Frequency 14,318180MHz
Package Type Through Hole
Tolerance ± 30 ppm
Capacitance 18pF
Content 1
Dimensions (L x W x H) 4.9 x 10.3 x 13.6 mm
Height 13.6mm
Length 4.9mm
Load Capacitance 18pF
Maximum Operating Temperature +85°C
Maximum Temperature 85°C
Mounting Type Through-hole
Nominal frequency 14.31818MHz
Operating temperature (min.) -40°C
Product Type Crystal oscillator
Temperature Range -40 - +85°C
Width 10.3mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot