EuroQuartz 155130 Crystal Oscillator 14.7456MHz HC49/4H 30/50/18pF/-40+85°C ATF

MPN
14.7456MHZ HC49/4H 30/50/-40+85/18PF/ATF
Brand
EuroQuartz
EAN-13
2050000451829
Order Code
18-9351
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.343
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 598 in stock

EuroQuartz 14.7456MHZ-HC49-4H-30-50-40-18 is a high-precision crystal oscillator engineered for stability and reliability, suitable for a range of advanced electronic applications. Encased in the standard HC49/4H package, this oscillator operates at a frequency of 14.7456 MHz with load capacitance specified at 18 pF. It is designed to perform within a temperature range of -40°C to +85°C, making it ideal for demanding environments. Commonly used in microcontroller systems, radio control devices, and frequency changer circuits, this leaded crystal oscillator is well-suited for model-making and remote control applications. Its dimensions are compact at 10.26 mm x 3.5 mm x 3.68 mm, offering a practical option for integrating into sophisticated oscillating circuits.
Type Crystal oscillator
Frequency 14,745600MHz
Package Type Through Hole
Tolerance ± 30 ppm
Capacitance 18pF
Content 1
Dimensions (L x W x H) 3.68 x 10.26 x 3.5 mm
Height 3.5mm
Length 3.68mm
Load Capacitance 18pF
Maximum Operating Temperature +85°C
Maximum Temperature 85°C
Mounting Type Through-hole
Nominal frequency 14.7456MHz
Operating temperature (min.) -40°C
Product Type Crystal oscillator
Temperature Range -40 - +85°C
Width 10.26mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot