EuroQuartz 14.7456MHZ XO91050UITA Crystal oscillator SMD HCMOS 14.7456 MHz

MPN
14.7456MHZ XO91050UITA
Brand
EuroQuartz
EAN-13
2050000451164
Order Code
18-9352
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
3+ £1.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 451 in stock

EuroQuartz 14.7456MHZ-XO91050UITA is a surface-mount HCMOS crystal oscillator designed to provide a precise frequency of 14.7456 MHz, suitable for various electronic applications requiring stable timing signals. This oscillator measures 7 mm x 5 mm x 1.7 mm, making it compact for use in space-constrained environments. It operates reliably over a wide temperature range from -40 to +85 degrees Celsius, accommodating demanding industrial and environmental conditions. Typical applications include microcontrollers, communication devices, and other active components where precise frequency generation is essential. With its robust design, the EuroQuartz oscillator is an excellent choice for engineers seeking reliable performance in their electronic circuit designs.
Type Crystal oscillator
Frequency 14,74560MHz
Package Type SMD
Tolerance 50 ppm
Content 1
Dimensions (L x W x H) 7 x 5 x 1.4 mm
Enclosure SMD
Fall Time 4ns
Fan-out 15pF
Height 1.4mm
Inputs 15mA
Length 7mm
Max. operating voltage 3.63V
Maximum Operating Temperature +85°C
Min. operating voltage 2.97V
Mounting Type Surface-mount
Nominal frequency 14.7456MHz
Operating temperature (min.) -40°C
Output signal HCMOS
Output Voltage (high) 2.673V
Output Voltage (low) 0.363V
Product Type Crystal oscillator
Slew rate 4ns
Symmetry 40/60 %
Temperature Range -40 - +85°C
Width 5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot