Europa Components RAD22SM6B 22mm LED Buzzer Blue 24V AC/DC

MPN
RAD22SM6B
Order Code
56-9960
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 42 in stockAdditional quantity lead time 3 days

A blue 24V AC/DC pilot lamp with a flashing ø22mm LED and a ø29mm lens. The pilot lamp also has an 80dB sounder that sounds once per second.


  • Multi segment
  • Long life 30,000 hours
  • IP40 Rating
  • Complete with locking nut
Lamp/Lens Colour Blue
Voltage 24V
Diameter 22mm
Brightness (mcd) 60CD
Current 20mA
Size 22mm

Reviews

Be the first to submit a review

Trustpilot