Eurolite 52202176 DMX Strobe Eurolite Superstrobe 2700

MPN
52202176
Brand
eurolite
EAN-13
4026397180763
Order Code
60-7383
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £123.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

A strobe lighting unit for use in entertainment lighting systems. The unit has DMX 512 standard control (2-channels: brightness and flash-rate). Both brightness (0 to 100%) and flash-rate (1 to 12 flashes per second) are steplessly adjustable using controls on rear panel. An elaborate reflector system maximises the effect.


  • Electronic power management
  • Including colour filter frame
  • With 3-pin XLR-connection
  • Flash-tube already installed
Type Strobe light
Colour Black
Power 1500W
Electronic power management
Size 460 x 240 x 140mm

Reviews

Be the first to submit a review

Trustpilot