Eurolite 51918230 Mini Z-20 LED Light Small Derby 4 LEDs RGBW Remote

MPN
51918230
Brand
eurolite
EAN-13
4026397690026
Order Code
02-9821
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £38.55
10+ £37.19
50+ £37.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 24/11/2026

The Eurolite 51918230 Mini Z-20 is a stage lighting device featuring four 2W LEDs. This LED effect light offers dynamic lighting effects suitable for small to medium-sized venues. It is ideal for use in live events, parties, and entertainment settings.
Type LED effect light
Colour Black
Power 2W
Bulb Type LED (monochrome)
Dimensions (L x W x H) 140 x 130 x 180 mm
Energy efficiency rating n.rel.
Height 180mm
LEDs 4
Length 140mm
Weight 480g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot