Eurolite 51914996 Schuko Outdoor Floodlight 55W IP65 UV LEDs Flat Design

MPN
51914996
Brand
eurolite
EAN-13
4026397692754
Order Code
02-9810
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £113.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 24/10/2026

The Eurolite LED IP FL-50 SMD UV is a 55 W LED Schuko mains connection outdoor floodlight. It features weather-resistant design and energy-efficient LED lighting ideal for illuminating gardens and outdoor spaces. Typical applications include use as garden lighting, outdoor spotlighting, and floodlighting.
Type LED outdoor floodlight
IP Rating IP65
Power 55W
Base LED
Bulb Type LED (monochrome)
Depth 4cm
Dim (W x H x D) 24 x 19.5 x 4 cm
Energy efficiency rating n.rel.
Factory colour Black
Feed length 1m
Height 19.5cm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 100
Protection Class I
Radiation Angle 70°
Weight 1.27kg
Width 24cm

Reviews

Be the first to submit a review

Trustpilot