Eurolite 51914917 LED IP FL-10 10W Outdoor Floodlight IP65 Coloured LEDs

MPN
51914917
Brand
eurolite
EAN-13
4026397692990
Order Code
02-9799
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £44.00 £37.40
10+ £36.08
50+ £35.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Eurolite LED IP FL-10 SMD UV 51914917 is an outdoor floodlight featuring LED technology with a power output of 10 W. It provides efficient and durable lighting suitable for gardens and outdoor spaces. This floodlight is ideal for enhancing visibility and safety in residential or commercial outdoor settings.
Type LED outdoor floodlight
IP Rating IP65
Power 10W
Bulb Type LED (monochrome)
Depth 30mm
Dim (W x H x D) 134 x 122 x 30 mm
Energy efficiency rating n.rel.
Factory colour Black
Feed length 1m
Height 122mm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 20
Protection Class I
Radiation Angle 80°
Weight 430g
Width 134mm

Reviews

Be the first to submit a review

Trustpilot