Eurolite 51104696 Colour Filter T8 119cm Blue Enhances Neon Tubes

Image Representative of Range

Eurolite 51104696 Colour Filter T8 119cm Blue Enhances Neon Tubes

MPN
51104696
Brand
eurolite
EAN-13
4026397150650
Order Code
11-7873
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £7.27
10+ £6.79
50+ £6.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 58 availableBack-order availability date - 20/11/2026

Eurolite's fluorescent tube features a colour filter specifically designed for T8 neon lighting, measuring 119 cm in blue. This product, known by reference numbers such as 04026397150650 and 4026397150650, offers enhanced colour effects suitable for creative lighting solutions. Ideal for use in settings requiring vibrant, atmospheric lighting, such as stage performances or architectural highlights.
Type Fluorescent tube + colour filter
Colour Blue
Dimmable No
Base T8
Diameter 26.5mm
Energy efficiency rating n.rel.
Length 119cm

Reviews

Be the first to submit a review

Trustpilot