Eurolite 51104695 Fluorescent Tube Filter T8 119cm Turquoise 1 piece

Image Representative of Range

Eurolite 51104695 Fluorescent Tube Filter T8 119cm Turquoise 1 piece

MPN
51104695
Brand
eurolite
EAN-13
4026397150643
Order Code
11-7872
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £7.27
10+ £6.79
50+ £6.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 21/12/2026

The Eurolite fluorescent tube colour filter is designed for T8 neon lighting applications. It measures 119 cm and features a vibrant turquoise hue. Ideal for creating colourful lighting effects in stage settings and decorative installations.
Type Fluorescent tube + colour filter
Colour Turquoise
Dimmable No
Base T8
Diameter 26.5mm
Energy efficiency rating n.rel.
Length 119cm

Reviews

Be the first to submit a review

Trustpilot