Eurolite 51104694 Fluorescent Tube Filter 119cm Green for T8 Neon Tubes

Image Representative of Range

Eurolite 51104694 Fluorescent Tube Filter 119cm Green for T8 Neon Tubes

MPN
51104694
Brand
eurolite
EAN-13
4026397150636
Order Code
11-7871
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £8.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 61 availableBack-order availability date - 21/12/2026

Eurolite manufactures a 119 cm fluorescent tube with a green colour filter. This T8 neon lighting product is ideal for creating vibrant, colourful lighting effects. It is typically used in artistic installations and decorative lighting setups.
Type Fluorescent tube + colour filter
Colour Green
Dimmable No
Base T8
Diameter 26.5mm
Energy efficiency rating n.rel.
Length 119cm

Reviews

Be the first to submit a review

Trustpilot