Eurolite 50101856 LED Mirror Ball Set with Motor 20cm Incl. Lighting

Image Representative of Range

Eurolite 50101856 LED Mirror Ball Set with Motor 20cm Incl. Lighting

MPN
50101856
Brand
eurolite
EAN-13
4026397403343
Order Code
11-7854
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £65.18 £57.51
10+ £55.78
50+ £55.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Eurolite 50101856 LED mirror ball set includes a monochrome LED lighting and a 20 cm motor. This product is perfect for creating a lively atmosphere in party rooms. It features mirror balls designed for disco-themed events, adding a sparkling effect to your venue.
Type Mirror ball set
(Ø) 20cm
Bulb Type LED (monochrome)
Energy efficiency rating n.rel.
Operating Voltage 230 V/50 Hz

Reviews

Be the first to submit a review

Trustpilot