Eurolite 50100115 Mini Mirror Ball 5cm for Sparkling Light Effects

Image Representative of Range

Eurolite 50100115 Mini Mirror Ball 5cm for Sparkling Light Effects

MPN
50100115
Brand
eurolite
EAN-13
4026397190069
Order Code
11-7852
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

The Eurolite Mini mirror ball, model 50100115, measures 5 cm in diameter. It is ideal for creating a dazzling effect in party rooms. This Mirror ball is a compact and lightweight decoration perfect for small spaces.
Type Mini mirror ball
(Ø) 5cm
Energy efficiency rating n.rel.
Weight 0.04kg

Reviews

Be the first to submit a review

Trustpilot