Eurolite 30227789 Hybrid DMX Cable 1.5m 3-Pin XLR Socket to XLR Socket

MPN
30227789
Brand
eurolite
EAN-13
4026397725292
Order Code
02-9728
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £36.96 £31.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eurolite Hybrid DMX Cable, model 30227789, is a 1.5-metre cable with a 3-pin XLR socket on each end. It is designed for reliable digital signal transmission in lighting setups. Ideal for connecting lighting equipment, this cable is commonly used in stage productions and live events.
Connector 1 XLR
Connector 2 XLR
Length 1.5m
Colour Black
Type Combo cable
Cores 3
Cross Section 3 x 1.5 mm²
Number of A Connectors 1
Number of B connections 1
Version Cable
Weight 580g

Reviews

Be the first to submit a review

Trustpilot