Eufab 21014 Oil extractor pump Car Service Equipment 14x10x9 cm

Order Code:

16-2948

Brand: EuFab MPN: 21014 EAN-13: 4017681210143
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £37.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 26/04/2026

EuFab 21014 Oil Extractor Pump, also known by its alternate description 1225347 - Eufab 21014, is designed to facilitate straightforward oil extraction processes in automotive service environments. This device features compact dimensions of 14x10x9 cm, making it suitable for use in confined spaces often encountered in car service facilities. Engineered for effectiveness, the pump operates efficiently to extract oil from engines and transmissions, providing a reliable solution for regular maintenance tasks. Its application extends to various automotive settings, where reliable oil management is necessary to ensure the proper functioning and longevity of vehicles.
Type Oil extractor pump
Content 1
Dimensions (L x W x H) 14 x 10 x 9 cm
Height 9cm
Length 14cm
Operating Voltage 12V
Product Type Oil extractor pump
Width 10cm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot