Eufab 16549 In-car 12V splitter 2 connectors USB 2 ports Max load 10A

MPN
16549
Brand
EuFab
EAN-13
4017681165498
Order Code
16-2941
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £14.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

EuFab 16549, 1225387, is a in-car power distribution device designed for vehicles with a 12V electrical system. This in-car splitter features two 12V connectors and two USB ports, allowing simultaneous powering and charging of multiple electronic devices. The unit supports a maximum load of 10A, making it suitable for powering devices such as dash cameras, GPS units, mobile phones, and tablets while on the road. Typically employed in automotive and transportation applications, the EuFab 16549 ensures efficient power management for both consumer electronics and essential vehicle accessories.
Type In-car 12V splitter
Cable Length 0.75m
Input Cigarette lighter plug
Inside Diameter 21mm
Max. load Capacity 10A
No. of 12V connectors 2
No. of USB ports 2
Operating Voltage 12 V

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot