Eufab 15231 Wheel nut cover 19 mm Chrome Metal

MPN
15231
Brand
EuFab
EAN-13
4017681152313
Order Code
16-2937
Country of Origin
China
  • Quickly find another product in this range by Suitable For:

    17mm 19mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

EuFab 15231, 2353695, is a wheel nut cover designed for 19 mm nuts. This product is constructed from chrome-plated metal, providing both durability and a sleek appearance suitable for automotive applications. Engineered to protect wheel nuts from environmental elements such as dirt and moisture, it is often utilised in passenger vehicles and light commercial vehicles to enhance both aesthetic appeal and nut longevity. The EuFab 15231 offers a secure fit over standard-sized 19 mm wheel nuts, ensuring both functionality and ease of installation for maintenance professionals and automotive engineers.
Type Wheel Nut Cover
Colour Chrome
Content 20
Material Metal
Product Type Wheel nut cover
Suitable For 19mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot