Eufab 13495 LED Work Light battery-powered monochrome Inspection Light

Order Code:

16-2935

Brand: EuFab MPN: 13495 EAN-13: 4017681134951
Qty Unit Price (Ex VAT)
1+ £4.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 23/04/2026

EuFab 13495 is a high-performance work light that operates on a battery-powered system, designed for use in inspection cameras. This LED device provides a monochrome light source, enhancing visibility in environments where detailed inspection is required. Engineers often utilise such work lights in automotive diagnostics, plumbing, and electrical inspections due to their portability and efficient illumination. The Eufab 13495 is engineered to deliver consistent lighting performance, making it a reliable tool for professionals requiring clear, concentrated light in confined or low-light spaces. Its compact form factor and durable construction make it suitable for rigorous fieldwork.
Type LED (monochrome)
Bulb Type LED (monochrome)
Dimensions (L x W x H) 3.5 x 6 x 10 cm
Height 10cm
LEDs 27
Length 3.5cm
Operating Voltage AA battery (3x), please order separately
Power Supply Type battery-powered
Product Type Work light
Technology Alkali-manganese
Weight 75g
Width 6cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot