ETI 810-304 Thermo Pop Thermometer Red

Order Code:

85-3203

Brand: ETI MPN: 810-304 EAN-13: 5024368158741

Discontinued


The ThermoPop from ETI is a pocket-sized, waterproof thermometer which incorporates a fast response stainless steel penetration probe with reduced tip and a unique 360° rotating display. Simply push a button to rotate the display in 90° increments, enabling you to read the temperature in any position.

The ThermoPop indicates temperatures between -50 and +300°C with a 1 °C/°F resolution and is supplied with a probe cover and integral pocket clip.


  • Colour: red
  • Fast response probe gives 5 to 6 second read time
  • Backlit display & auto-power off function
  • Made in the UK
  • 1 year guarantee
  • ABS plastic case
  • Dimensions 178 x 45 x 20mm
  • Measurement scale: Celsius and Fahrenheit
  • Battery life 5000 hours
  • Manufacturer's part 810-304

Requires 1 x CR2032 lithium coin cell battery (supplied).

Trustpilot