ETI 323-212 Type K High Temperature Probe

MPN
323-212
Brand
ETI
EAN-13
5024368932129
Order Code
85-3156
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

This temperature probe can be used with ETI portable, hand held thermometers and data-loggers. It is designed to be bent to any shape without affecting its performance, making it ideal for measuring high temperatures (fryers/furnaces). The response time is less than two seconds.


  • Type K thermocouple
  • Probe temperature range: -200 to 1100°C
  • Ø 3 x 130mm
  • UK manufacturer
  • 2-year manufacturer's guarantee
  • Manufacturer's part 323-212
Type Temperature probe
Probe Length 130mm
Probe Type Temperature
Temperature Range -200 to +1100°C

Reviews

Be the first to submit a review

Trustpilot