ETI 226-151 ThermaLite 1 Probe Thermometer Blue

MPN
226-151
Brand
ETI
EAN-13
5024368158154
Order Code
85-3191
Country of Origin
United Kingdom

Discontinued


ETI will display temperatures between -39.9 and 149.9°C with a 0.1 °C resolution and an accuracy of ±0.5 °C. The accuracy is guaranteed for life, due to advanced electronics.

This thermometer weighs only 45 grams, including battery, and features a clear, easy-to-read LCD display with an open circuit "Error" and low battery indication. The auto-power facility turns the instrument off automatically after 10 minutes, so maximising battery life. The high impact ABS plastic case includes the Biomaster additive that reduces bacterial growth and makes these thermometers ideal for day-to-day food and catering applications.


  • Colour: blue
  • Stainless steel penetration probe with reduced tip
  • Made in the UK
  • 2-year guarantee
  • 10mm LCD display
  • Dimensions 196 x 29mm diameter (including probe)
  • Measurement scale Celsius and Fahrenheit
  • Requires 1 x CR2032 lithium coin cell battery (supplied)
  • Battery life 5000 hours
  • Manufacturer's part 226-151

Note: With the addition of a protective silicone boot (available as Rapid part 85-3196), the thermometer becomes water resistant to IP65.


Type Thermometer
Data Logging Function No
Number of Channels 1
Sensor Type Penetration
Temperature Range -40 to +150°C

Trustpilot