ETI 133-441 Oven Probe & Clip

Order Code:

85-3231

Brand: ETI MPN: 133-441 EAN-13: 5024368182081

Discontinued


This oven probe from ETI is ideal for monitoring ambient air temperatures in ovens, grills and other high temperature environments. It incorporates a clip which means it can easily be attached to a convenient oven rack or shelf.


  • Supplied with a 2m stainless steel braided lead
  • Response time less than ten seconds
  • Probe temperature range -50 to +350°C
  • Manufacturer's part 133-441
Probe Type Clip
Temperature Range -50 to+350°C

Trustpilot