ETI 002625407 Multimeter Fuse 10.30x38mm 20A 1000V 1 pc Short Circuit Protection

Image Representative of Range

ETI 002625407 Multimeter Fuse 10.30x38mm 20A 1000V 1 pc Short Circuit Protection

MPN
002625407
Brand
ETI
EAN-13
2050011624441
Order Code
09-1163
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 386 in stock

The ETI multimeter fuse with product code 002625407 is a cartridge fuse measuring 10.30 mm in diameter and 38 mm in length, rated at 20 A and 1000 V. This quick blow glass fuse is designed for use in electrical testing equipment to protect multimeters from overloads. Ideal for professional and hobbyist multimeter users, it comes in a single pack.
Type Multimeter fuse
Current Rating 20A
Voltage Rating 1000V
Length 38mm
Diameter 10.30mm
Body Material Ceramic
Dim (Ø x L) 10.30 mm x 38 mm

Reviews

Be the first to submit a review

Trustpilot