ETI 002540213 EFH 10 DC Fuse Holder Fits 10.3x38mm 25A 1000V

MPN
002540213
Brand
ETI
EAN-13
3838895867883
Order Code
09-1156
Country of Origin
Slovenia
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    EFH 10 DC 1p EFH 10 DC 1p LED EFH 10 DC 2p EFH 10 DC 2p LED
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £11.83 £10.78
10+ £9.79
100+ £9.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The ETI 002540213 fuse holder is designed for micro fuses measuring 10.3 x 38 mm, capable of handling 25 A and up to 1000 V. It features an LED indicator for easy status monitoring. Ideal for protecting electrical circuits in both residential and commercial settings.
Type Fuse holder
Mounting Type DIN rail
Current Rating 25A
Voltage Rating - AC 1000V
Termination Screw terminal
Colour White
Fuse Size 10.3x38
Misc Attribute EFH 10 DC 2p LED
Nominal Voltage 1000V
Suitable For Micro fuse 10.3 x 38 mm

Reviews

Be the first to submit a review

Trustpilot