ETI 002540211 EFH 10 DC Fuse Holder LED 10.3x38mm 25A 1000V 1piece

MPN
002540211
Brand
ETI
EAN-13
3838895867845
Order Code
09-1155
Country of Origin
Slovenia
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    EFH 10 DC 1p EFH 10 DC 1p LED EFH 10 DC 2p EFH 10 DC 2p LED
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

ETI manufactures the 002540211 fuse holder designed for micro fuses measuring 10.3 x 38 mm. This fuse holder accommodates a current of 25 A and a voltage of 1000 V. It is typically used in electrical systems requiring a reliable and safe connection for high-voltage fuses.
Type Fuse holder
Mounting Type DIN rail
Current Rating 25A
Voltage Rating - AC 1000V
Termination Screw terminal
Colour White
Fuse Size 10.3x38
Misc Attribute EFH 10 DC 1p LED
Nominal Voltage 1000V
Suitable For Micro fuse 10.3 x 38 mm

Reviews

Be the first to submit a review

Trustpilot