ETI 002540203 EFH 10 DC 2P Fuse Holder 10.3x38mm 25A 1000V 1piece

MPN
002540203
Brand
ETI
EAN-13
3838895784609
Order Code
09-1154
Country of Origin
Slovenia
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    EFH 10 DC 1p EFH 10 DC 1p LED EFH 10 DC 2p EFH 10 DC 2p LED
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

ETI's EFH 10 DC 2p is a fuse holder designed for micro fuses measuring 10.3 x 38 mm. This product supports up to 25A and 1000V, suitable for safeguarding electrical circuits. It is typically used in photovoltaic systems and other high-voltage applications.
Type Fuse holder
Mounting Type DIN rail
Current Rating 25A
Voltage Rating - AC 1000V
Termination Screw terminal
Colour White
Fuse Size 10.3x38
Misc Attribute EFH 10 DC 2p
Nominal Voltage 1000V
Suitable For Micro fuse 10.3 x 38 mm

Reviews

Be the first to submit a review

Trustpilot