Ethos 5030 Auto Ranging True RMS Handheld Multimeter

MPN
5030
Brand
Ethos
EAN-13
5020669625647
Order Code
85-9791
Country of Origin
China

Discontinued


A well-featured multimeter with true RMS measurement and an LCD display with a maximum reading of 6000.

The meter can measure voltage up to 600V AC/DC and current up to 15A AC/DC. As well as the usual functions, the meter also has useful capacitance and frequency ranges.


  • True RMS, auto ranging
  • Analogue/bar graph digital display
  • AC and DC voltage measurement
  • Frequency and duty cycle measurement
  • Capacitance measurement
  • Temperature measurement
  • Data hold
  • Test lead connection indicator
  • Backlight
  • Diode and audible continuity test
  • Takes 1x 9V, PP3 battery
  • Dimensions: 177 x 92 x 40mm
  • CE, EMC/LVD, Cat III 600V, Cat III 300V, IEC1010 compliant
  • Weight: 320g inc. battery
  • Ethos type 5030
AC Voltage Max 600V
DC Voltage Max 600V
Dimensions 177 x 92 x 40mm
Display Counts 6000
Frequency Max. 9.999MHz
Maximum Resistance 60MΩ
Number of Digits 4
Weight 320g inc. battery

Trustpilot