ETA Engineering Technology 3120-N554 RCCB 240V AC/50V DC 14A 1piece

MPN
3120-N554-P7T1-W02D-14A
EAN-13
2050009897680
Order Code
09-1149
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £32.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

ETA Engineering Technology's 3120-N554-P7T1-W02D-14A RCCB is a reliable safety switch designed for protection in electrical circuits. It operates at 240 V AC and 50 V DC, with a current rating of 14 A. This residual current circuit breaker is commonly used in domestic and commercial environments to prevent electrical hazards.
Type RCCB
Voltage Rating - AC 240V AC
Voltage Rating - DC 50V DC
Connection Type C CEE 7/16 plug 6.3mm
IP Rating IP40
Number of pins 2
Switching current (max.) 14A

Reviews

Be the first to submit a review

Trustpilot