ETA Engineering Technology 106-P30-3A RCCB 240VAC 48VDC 3A 1piece

MPN
106-P30-3A
EAN-13
2050009897741
Order Code
09-1132
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £13.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The ETA Engineering Technology 106-P30-3A RCCB is a reliable safety switch designed to interrupt circuit flow in case of electrical faults. It operates at 240 V AC and 48 V DC with a rated current of 3 A. Typically used in residential and commercial installations, it enhances electrical safety by preventing shock hazards.
Type RCCB
Voltage Rating - AC 240V AC
Voltage Rating - DC 48V DC
Connection Type C CEE 7/16 plug 2.8mm
IP Rating IP40
Number of pins 1
Switching current (max.) 3A

Reviews

Be the first to submit a review

Trustpilot