ETA Engineering 2-5700-IG1-P10-6A RCCB 250VAC/28VDC 6A 1 piece

MPN
2-5700-IG1-P10-6A
EAN-13
2050009897772
Order Code
09-1148
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £21.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The ETA Engineering Technology 2-5700-IG1-P10-6A RCCB is a residual current circuit breaker rated for 250 V AC and 28 V DC at 6 A. Designed for enhanced safety, this switch automatically interrupts power to prevent electrical faults and hazards. Typical applications include residential and commercial electrical systems ensuring user and equipment protection.
Type RCCB
Voltage Rating - AC 250V AC
Voltage Rating - DC 28V DC
Connection Type C CEE 7/16 plug 6.3mm
IP Rating IP40
Number of pins 1
Switching current (max.) 6A

Reviews

Be the first to submit a review

Trustpilot